



A22012-001 | |
|---|---|
DigiKey Part Number | 2262-A22012-001-ND |
Manufacturer | |
Manufacturer Product Number | A22012-001 |
Description | CONN PLUG MALE 27POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A22012-001 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Liquid Crystal Polymer (LCP) |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Natural |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A per Contact |
Number of Positions 27 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Beryllium Copper |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull | Insert Material Liquid Crystal Polymer (LCP) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,25000 € | 134,25 € |
| 10 | 114,12000 € | 1.141,20 € |
| 25 | 106,98320 € | 2.674,58 € |
| 50 | 101,88440 € | 5.094,22 € |
| Unit Price without VAT: | 134,25000 € |
|---|---|
| Unit Price with VAT: | 159,75750 € |




