
XTPR2P5BC1 | |
|---|---|
DigiKey Part Number | 5880-XTPR2P5BC1-ND |
Manufacturer | |
Manufacturer Product Number | XTPR2P5BC1 |
Description | MANUAL MOTOR PROTECTOR, ROTARY F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 2.5A 690 V AC DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Pushbutton | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,21000 € | 183,21 € |
| Unit Price without VAT: | 183,21000 € |
|---|---|
| Unit Price with VAT: | 218,01990 € |

