
Category | Conductor Strand Solid |
Mfr | Conductor Material Nicrosil, Nisil |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 500.0' (152.4m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature 0°C ~ 980°C |
Wire Gauge | Conductor Insulation Ceramic Fiber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.686,51000 € | 2.686,51 € |
| Unit Price without VAT: | 2.686,51000 € |
|---|---|
| Unit Price with VAT: | 3.196,94690 € |

