
Category | Conductor Strand Solid |
Mfr | Conductor Material Nicrosil, Nisil |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 50.00' (15.24m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature 0°C ~ 980°C |
Wire Gauge | Conductor Insulation Ceramic Fiber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,54000 € | 510,54 € |
| Unit Price without VAT: | 510,54000 € |
|---|---|
| Unit Price with VAT: | 607,54260 € |

