
XT-K-24-SLE-500 | |
|---|---|
DigiKey Part Number | 5880-XT-K-24-SLE-500-ND |
Manufacturer | |
Manufacturer Product Number | XT-K-24-SLE-500 |
Description | THERMOCOUPLE WIRE, HIGH TEMP, K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White, Yellow 24 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Wire Gauge |
Mfr | Conductor Strand Solid |
Packaging Bulk | Conductor Material CHROMEGA®, ALOMEGA® |
Part Status Active | Length 500.0' (152.4m) |
Cable Type | Jacket Color White, Yellow |
Number of Conductors 2 | Operating Temperature 0°C ~ 870°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.341,71000 € | 2.341,71 € |
| Unit Price without VAT: | 2.341,71000 € |
|---|---|
| Unit Price with VAT: | 2.786,63490 € |

