
XT-K-20-SLE-7.5M | |
|---|---|
DigiKey Part Number | 5880-XT-K-20-SLE-7.5M-ND |
Manufacturer | |
Manufacturer Product Number | XT-K-20-SLE-7.5M |
Description | XT-K-20-SLE-7.5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 20 AWG 24.61' (7.50m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material CHROMEGA®, ALOMEGA® |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 24.61' (7.50m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature 0°C ~ 980°C |
Wire Gauge | Conductor Insulation Ceramic Fiber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,79000 € | 321,79 € |
| Unit Price without VAT: | 321,79000 € |
|---|---|
| Unit Price with VAT: | 382,93010 € |

