
XT-K-20-SLE-100 | |
|---|---|
DigiKey Part Number | 5880-XT-K-20-SLE-100-ND |
Manufacturer | |
Manufacturer Product Number | XT-K-20-SLE-100 |
Description | THERMOCOUPLE WIRE, HIGH TEMP, K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Wire Gauge |
Mfr | Conductor Strand Solid |
Packaging Bulk | Conductor Material CHROMEGA®, ALOMEGA® |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature 0°C ~ 980°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,53000 € | 832,53 € |
| Unit Price without VAT: | 832,53000 € |
|---|---|
| Unit Price with VAT: | 990,71070 € |

