
Category | Wire Gauge |
Mfr | Conductor Strand Solid |
Packaging Bulk | Conductor Material CHROMEGA®, ALOMEGA® |
Part Status Active | Length 25.00' (7.62m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature 0°C ~ 980°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,42000 € | 279,42 € |
| Unit Price without VAT: | 279,42000 € |
|---|---|
| Unit Price with VAT: | 332,50980 € |

