
Category | Conductor Strand Solid |
Mfr | Conductor Material Constantan, Iron |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 25.00' (7.62m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature 0°C ~ 480°C |
Wire Gauge | Conductor Insulation Ceramic Fiber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,53000 € | 254,53 € |
| Unit Price without VAT: | 254,53000 € |
|---|---|
| Unit Price with VAT: | 302,89070 € |

