
Category | Conductor Strand Solid |
Mfr | Conductor Material Constantan, CHROMEGA® |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 200.0' (61.0m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature 0°C ~ 540°C |
Wire Gauge | Conductor Insulation Ceramic Fiber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.406,02000 € | 1.406,02 € |
| Unit Price without VAT: | 1.406,02000 € |
|---|---|
| Unit Price with VAT: | 1.673,16380 € |

