
Category | Diameter - Inside 0.063" (1.59mm) |
Manufacturer Omega | Material Silica |
Series | Color White |
Packaging Bulk | Length 100' (30.48m) |
Part Status Active | Wall Thickness 0.028" (0.71mm) |
Type Sleeving | Operating Temperature 982°C |
Type Attributes Braided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,77000 € | 553,77 € |
| Unit Price without VAT: | 553,77000 € |
|---|---|
| Unit Price with VAT: | 658,98630 € |

