
XCIB-K-4-2-3 | |
|---|---|
DigiKey Part Number | 5880-XCIB-K-4-2-3-ND |
Manufacturer | |
Manufacturer Product Number | XCIB-K-4-2-3 |
Description | FIBER INSULATED THERMOCOUPLE, TY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0°C ~ 1038°C Grounded Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0°C ~ 1038°C | |
Length - Lead Wire | - | |
Conductor Type | Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,57000 € | 138,57 € |
| Unit Price without VAT: | 138,57000 € |
|---|---|
| Unit Price with VAT: | 164,89830 € |

