
Category | Diameter - Inside 0.125" (3.18mm) |
Manufacturer Omega | Material Ceramic |
Series | Color White |
Packaging Spool | Length 100' (30.48m) |
Part Status Active | Wall Thickness 0.032" (0.81mm) |
Type Sleeving | Operating Temperature 1375°C |
Type Attributes Braided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.953,82000 € | 1.953,82 € |
| Unit Price without VAT: | 1.953,82000 € |
|---|---|
| Unit Price with VAT: | 2.325,04580 € |

