
XC4-116-10 | |
|---|---|
DigiKey Part Number | 5880-XC4-116-10-ND |
Manufacturer | |
Manufacturer Product Number | XC4-116-10 |
Description | BRAIDED SLEEVING, VERY HIGH TEMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Ceramic Braided Sleeving 0.063" (1.59mm) 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.063" (1.59mm) |
Manufacturer Omega | Material Ceramic |
Series | Color White |
Packaging Spool | Length 10.00' (3.05m) |
Part Status Active | Wall Thickness 0.029" (0.74mm) |
Type Sleeving | Operating Temperature 1375°C |
Type Attributes Braided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,43000 € | 67,43 € |
| Unit Price without VAT: | 67,43000 € |
|---|---|
| Unit Price with VAT: | 80,24170 € |

