Terminal Block Connector 3 Position Feed Through Gray 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBUTT4

DigiKey Part Number
5880-XBUTT4-ND
Manufacturer
Manufacturer Product Number
XBUTT4
Description
TERMINAL BLOCK, DOUBLE LEVEL, 30
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Omega
Current - IEC
36 A
Series
Voltage - IEC
800V
Packaging
Bulk
Current - UL
30 A
Part Status
Active
Voltage - UL
300V
Type
Feed Through
Wire Gauge or Range - AWG
10-26 AWG
Number of Positions
3
Wire Gauge or Range - mm²
0.14-6mm²
Number of Levels
3; Connected
Color
Gray
Terminal - Width
6.2mm
Stripping Length
9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,55000 €5,55 €
Manufacturers Standard Package
Unit Price without VAT:5,55000 €
Unit Price with VAT:6,60450 €