Terminal Block Connector 2 Position Disconnect Gray 8-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBUT4MT

DigiKey Part Number
5880-XBUT4MT-ND
Manufacturer
Manufacturer Product Number
XBUT4MT
Description
DISCONNECT TERMINAL BLOCK, KNIFE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 8-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Omega
Current - IEC
16 A
Series
Voltage - IEC
6000V
Packaging
Bulk
Current - UL
16 A
Part Status
Active
Voltage - UL
500V
Type
Disconnect
Wire Gauge or Range - AWG
8-26 AWG
Disconnect Type
Switch, Knife
Wire Gauge or Range - mm²
4mm²
Number of Positions
2
Color
Gray
Number of Levels
1
Stripping Length
9mm
Terminal - Width
6.2mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,88000 €7,88 €
Manufacturers Standard Package
Unit Price without VAT:7,88000 €
Unit Price with VAT:9,37720 €