
XBUT4D22BU | |
|---|---|
DigiKey Part Number | 5880-XBUT4D22BU-ND |
Manufacturer | |
Manufacturer Product Number | XBUT4D22BU |
Description | WIDE TERMINAL BLOCK, MULTI-CONDU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 10-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Omega | Current - IEC 39 A |
Series | Voltage - IEC 500V |
Packaging Bulk | Current - UL 30 A |
Part Status Active | Voltage - UL 150V |
Type Feed Through | Wire Gauge or Range - AWG 10-26 AWG |
Number of Positions 4 | Wire Gauge or Range - mm² 4mm² |
Number of Levels 1 | Color Blue |
Terminal - Width 6.1mm | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XBUT4D22 | Omega | 0 | 5880-XBUT4D22-ND | 6,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |


