Terminal Block Connector 2 Position Feed Through Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBTKT25

DigiKey Part Number
5880-XBTKT25-ND
Manufacturer
Manufacturer Product Number
XBTKT25
Description
THERMOCOUPLE TERMINAL BLOCK, TYP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
10.4mm
Manufacturer
Omega
Termination Style
Screw
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
12-28 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.08-4mm²
Number of Positions
2
Color
Gray
Number of Levels
1
Stripping Length
7mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,33000 €21,33 €
Manufacturers Standard Package
Unit Price without VAT:21,33000 €
Unit Price with VAT:25,38270 €