K - Type Temperature Sensor Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WTK-8-60

DigiKey Part Number
5880-WTK-8-60-ND
Manufacturer
Manufacturer Product Number
WTK-8-60
Description
THERMOCOUPLE ASSEMBLIES, BOLT-ON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Element Type
K - Type
Temperature Range
-
Length - Lead Wire
-
Conductor Type
Grounded
Terminal Type
Exposed Lead Wires
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,63000 €40,63 €
Manufacturers Standard Package
Unit Price without VAT:40,63000 €
Unit Price with VAT:48,34970 €