
Category | Element Type J - Type |
Manufacturer Omega | Temperature Range 480°C |
Series | Length - Lead Wire 12.00" (304.80mm) |
Packaging Bulk | Conductor Type Non-Grounded |
Part Status Active | Terminal Type Exposed Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,27000 € | 27,27 € |
| Unit Price without VAT: | 27,27000 € |
|---|---|
| Unit Price with VAT: | 32,45130 € |

