
WD-B25X40S | |
|---|---|
DigiKey Part Number | 5880-WD-B25X40S-ND |
Manufacturer | |
Manufacturer Product Number | WD-B25X40S |
Description | WIRE DUCT FOR ROUTING & ORGANIZI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Height 1.614" (41.00mm) |
Manufacturer Omega | Length 6.56' (2.00m) |
Series | Width 1.142" (29.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,08000 € | 73,08 € |
| Unit Price without VAT: | 73,08000 € |
|---|---|
| Unit Price with VAT: | 86,96520 € |


