
TYUTH95-38245-100 | |
|---|---|
DigiKey Part Number | 5880-TYUTH95-38245-100-ND |
Manufacturer | |
Manufacturer Product Number | TYUTH95-38245-100 |
Description | ETHER TUBING, OMEGAFLEX, 95A SHO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tubing Clear Silicone 100.0' (30.5m) Without Fittings |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Omega | Material Silicone |
Series | Length 100.0' (30.5m) |
Packaging Bulk | Features Without Fittings |
Part Status Active | Operating Pressure 169.9 PSI (11.7 bar) |
Type Tubing | Operating Temperature -40°C ~ 73°C |
Outer Diameter 0.375" (9.53mm) | Fluid Type Compressed Air |
Inner Diameter 0.245" (6.22mm) | Wall Thickness 0.065" (1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,12000 € | 132,12 € |
| Unit Price without VAT: | 132,12000 € |
|---|---|
| Unit Price with VAT: | 157,22280 € |

