
TYUTH95-1418-100-R | |
|---|---|
DigiKey Part Number | 5880-TYUTH95-1418-100-R-ND |
Manufacturer | |
Manufacturer Product Number | TYUTH95-1418-100-R |
Description | ETHER TUBING, OMEGAFLEX, 95A SHO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tubing Red Silicone 100.0' (30.5m) Without Fittings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.250" (6.35mm) | |
Inner Diameter | 0.125" (3.18mm) | |
Color | Red | |
Material | Silicone | |
Length | 100.0' (30.5m) | |
Features | Without Fittings | |
Operating Pressure | 264.8 PSI (18.3 bar) | |
Operating Temperature | -40°C ~ 73°C | |
Fluid Type | Compressed Air | |
Bend Radius (Flow) | - | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | - | |
Wall Thickness | 0.063" (1.59mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,03000 € | 76,03 € |
| Unit Price without VAT: | 76,03000 € |
|---|---|
| Unit Price with VAT: | 90,47570 € |

