
Category | Type Tubing |
Manufacturer Omega | Inner Diameter 0.079" (2.00mm) |
Series | Color Black |
Packaging Bulk | Material Rubber |
Part Status Active | Operating Temperature -73°C ~ 204°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,00000 € | 193,00 € |
| Unit Price without VAT: | 193,00000 € |
|---|---|
| Unit Price with VAT: | 229,67000 € |

