
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.250" (6.35mm) | |
Inner Diameter | 0.125" (3.18mm) | |
Color | Black | |
Material | Rubber | |
Length | 50.0' (15.2m) | |
Features | Without Fittings | |
Operating Pressure | 949.3 PSI (65.5 bar) | |
Operating Temperature | -59°C ~ 135°C | |
Fluid Type | - | |
Bend Radius (Flow) | - | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | - | |
Wall Thickness | 0.062" (1.57mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,51000 € | 62,51 € |
| Unit Price without VAT: | 62,51000 € |
|---|---|
| Unit Price with VAT: | 74,38690 € |

