
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.375" (9.53mm) | |
Inner Diameter | 0.250" (6.35mm) | |
Color | - | |
Material | Silicone | |
Length | 100.0' (30.5m) | |
Features | Without Fittings | |
Operating Pressure | 5 PSI (0.34 bar) | |
Operating Temperature | -73°C ~ 177°C | |
Fluid Type | Compressed Air | |
Bend Radius (Flow) | - | |
Fluid Temperature | - | |
Burst Pressure | 15 PSI (1 bar) | |
Minimum Bend Radius | - | |
Wall Thickness | 0.063" (1.59mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,29000 € | 113,29 € |
| Unit Price without VAT: | 113,29000 € |
|---|---|
| Unit Price with VAT: | 134,81510 € |

