
TYSC-12516-100 | |
|---|---|
DigiKey Part Number | 5880-TYSC-12516-100-ND |
Manufacturer | |
Manufacturer Product Number | TYSC-12516-100 |
Description | OMEGAFLEX SILICONE TUBING-PEROXI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tubing Clear Silicone 100.0' (30.5m) Without Fittings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.500" (12.70mm) | |
Inner Diameter | 0.313" (7.94mm) | |
Color | Clear | |
Material | Silicone | |
Length | 100.0' (30.5m) | |
Features | Without Fittings | |
Operating Pressure | 10 PSI (0.69 bar) | |
Operating Temperature | -73°C ~ 177°C | |
Fluid Type | Compressed Air | |
Bend Radius (Flow) | - | |
Fluid Temperature | - | |
Burst Pressure | 30 PSI (2.1 bar) | |
Minimum Bend Radius | - | |
Wall Thickness | 0.094" (2.38mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,82000 € | 213,82 € |
| Unit Price without VAT: | 213,82000 € |
|---|---|
| Unit Price with VAT: | 254,44580 € |

