
TYPE-3458-100 | |
|---|---|
DigiKey Part Number | 5880-TYPE-3458-100-ND |
Manufacturer | |
Manufacturer Product Number | TYPE-3458-100 |
Description | LOW DENSITY TUBING, OMEGAFLEX, 5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tubing Clear Polyethylene (PE) 100.0' (30.5m) Without Fittings |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Omega | Material Polyethylene (PE) |
Series | Length 100.0' (30.5m) |
Packaging Bulk | Features Without Fittings |
Part Status Active | Operating Pressure 60 PSI (4 bar) |
Type Tubing | Operating Temperature -60°C ~ 60°C |
Outer Diameter 0.750" (19.05mm) | Fluid Type Compressed Air |
Inner Diameter 0.625" (15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,25000 € | 96,25 € |
| Unit Price without VAT: | 96,25000 € |
|---|---|
| Unit Price with VAT: | 114,53750 € |

