
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Outer Diameter | 0.625" (15.88mm) | |
Inner Diameter | 0.375" (9.53mm) | |
Color | - | |
Material | Rubber | |
Length | 50.0' (15.2m) | |
Features | Without Fittings | |
Operating Pressure | 15 PSI (1 bar) | |
Operating Temperature | -54°C ~ 82°C | |
Fluid Type | - | |
Bend Radius (Flow) | - | |
Fluid Temperature | - | |
Burst Pressure | - | |
Minimum Bend Radius | - | |
Wall Thickness | 0.125" (3.18mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,51000 € | 220,51 € |
| Unit Price without VAT: | 220,51000 € |
|---|---|
| Unit Price with VAT: | 262,40690 € |

