Tubing Rubber 100.0' (30.5m) Without Fittings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYGR-18116-100

DigiKey Part Number
5880-TYGR-18116-100-ND
Manufacturer
Manufacturer Product Number
TYGR-18116-100
Description
OMEGAFLEX NATURAL LATEX TUBING,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tubing Rubber 100.0' (30.5m) Without Fittings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter
0.063" (1.60mm)
Manufacturer
Omega
Material
Rubber
Series
Length
100.0' (30.5m)
Packaging
Bulk
Features
Without Fittings
Part Status
Active
Operating Pressure
15 PSI (1 bar)
Type
Tubing
Operating Temperature
-54°C ~ 82°C
Outer Diameter
0.125" (3.18mm)
Wall Thickness
0.031" (0.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1119,41000 €119,41 €
Manufacturers Standard Package
Unit Price without VAT:119,41000 €
Unit Price with VAT:142,09790 €