Temperature Sensor Analog, Local -40°C ~ 85°C 20 b
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXUN-ST

DigiKey Part Number
5880-TXUN-ST-ND
Manufacturer
Manufacturer Product Number
TXUN-ST
Description
PROGRAMMABLE TRANSMITTER, HOCKEY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 85°C 20 b
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Temperature - Remote
-40°C ~ 85°C
Manufacturer
Omega
Output Type
2-Wire Serial
Series
Voltage - Supply
7.5V ~ 35V
Packaging
Bulk
Resolution
20 b
Part Status
Active
Accuracy - Highest (Lowest)
±0.05%
Sensor Type
Analog, Local
Operating Temperature
-40°C ~ 85°C
Sensing Temperature - Local
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1316,91000 €316,91 €
Manufacturers Standard Package
Unit Price without VAT:316,91000 €
Unit Price with VAT:377,12290 €