
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 6V ~ 32V | |
Output Type | Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,59000 € | 104,59 € |
| Unit Price without VAT: | 104,59000 € |
|---|---|
| Unit Price with VAT: | 124,46210 € |

