
TT-T-22S-1000 | |
|---|---|
DigiKey Part Number | 5880-TT-T-22S-1000-ND |
Manufacturer | |
Manufacturer Product Number | TT-T-22S-1000 |
Description | INSULATED THERMOCOUPLE WIRE, DUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Strand 7/30 |
Mfr | Conductor Material Constantan, Copper |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature -200°C ~ 260°C |
Wire Gauge | Conductor Insulation Perfluoro Alkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.098,56000 € | 1.098,56 € |
| Unit Price without VAT: | 1.098,56000 € |
|---|---|
| Unit Price with VAT: | 1.307,28640 € |

