
TT-T-20S-100 | |
|---|---|
DigiKey Part Number | 5880-TT-T-20S-100-ND |
Manufacturer | |
Manufacturer Product Number | TT-T-20S-100 |
Description | INSULATED THERMOCOUPLE WIRE, DUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Conductor Strand 7/28 |
Mfr | Conductor Material Constantan, Copper |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature -200°C ~ 260°C |
Wire Gauge | Conductor Insulation Perfluoro Alkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,22000 € | 206,22 € |
| Unit Price without VAT: | 206,22000 € |
|---|---|
| Unit Price with VAT: | 245,40180 € |

