
Category | Conductor Material Nicrosil, Nisil |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Length 492.1' (150.0m) |
Part Status Active | Jacket Color Orange |
Cable Type | Operating Temperature 0°C ~ 260°C |
Number of Conductors 2 | Conductor Insulation Perfluoro Alkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,82000 € | 460,82 € |
| Unit Price without VAT: | 460,82000 € |
|---|---|
| Unit Price with VAT: | 548,37580 € |

