
Category | Conductor Material Nicrosil, Nisil |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Length 98.43' (30.00m) |
Part Status Active | Jacket Color Orange |
Cable Type | Operating Temperature 0°C ~ 482°C |
Number of Conductors 2 | Conductor Insulation Perfluoro Alkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,89000 € | 151,89 € |
| Unit Price without VAT: | 151,89000 € |
|---|---|
| Unit Price with VAT: | 180,74910 € |

