
TT-K-24S-SLE-30M | |
|---|---|
DigiKey Part Number | 5880-TT-K-24S-SLE-30M-ND |
Manufacturer | |
Manufacturer Product Number | TT-K-24S-SLE-30M |
Description | THERMOCOUPLE WIRE, DUPLEX INSULA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 24 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Conductor Strand 7/32 |
Mfr | Conductor Material CHROMEGA®, ALOMEGA® |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 98.43' (30.00m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature -200°C ~ 260°C |
Wire Gauge | Conductor Insulation Perfluoro Alkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,61000 € | 229,61 € |
| Unit Price without VAT: | 229,61000 € |
|---|---|
| Unit Price with VAT: | 273,23590 € |

