
TT-JI-24S-TWSH-30M | |
|---|---|
DigiKey Part Number | 5880-TT-JI-24S-TWSH-30M-ND |
Manufacturer | |
Manufacturer Product Number | TT-JI-24S-TWSH-30M |
Description | TT-JI-24S-TWSH-30M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 24 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Conductor Material Constantan, Iron |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Length 98.43' (30.00m) |
Part Status Active | Jacket Color Black |
Cable Type | Operating Temperature -40°C ~ 260°C |
Number of Conductors 2 | Conductor Insulation Perfluoro Alkoxy (PFA) |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,91000 € | 232,91 € |
| Unit Price without VAT: | 232,91000 € |
|---|---|
| Unit Price with VAT: | 277,16290 € |

