
TT-JI-24S-SLE-100M | |
|---|---|
DigiKey Part Number | 5880-TT-JI-24S-SLE-100M-ND |
Manufacturer | |
Manufacturer Product Number | TT-JI-24S-SLE-100M |
Description | TT-JI-24S-SLE-100M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 24 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Conductor Strand 7/32 |
Mfr | Conductor Material Constantan, Iron |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 328.1' (100.0m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature 0°C ~ 200°C |
Wire Gauge | Conductor Insulation Perfluoro Alkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,39000 € | 316,39 € |
| Unit Price without VAT: | 316,39000 € |
|---|---|
| Unit Price with VAT: | 376,50410 € |

