
TT-E-36-SLE-1000 | |
|---|---|
DigiKey Part Number | 5880-TT-E-36-SLE-1000-ND |
Manufacturer | |
Manufacturer Product Number | TT-E-36-SLE-1000 |
Description | INSULATED THERMOCOUPLE WIRE, FIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Brown 36 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Strand Solid |
Mfr | Conductor Material Constantan, CHROMEGA® |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Jacket Color Brown |
Number of Conductors 2 | Operating Temperature -200°C ~ 260°C |
Wire Gauge | Conductor Insulation Perfluoro Alkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,59000 € | 925,59 € |
| Unit Price without VAT: | 925,59000 € |
|---|---|
| Unit Price with VAT: | 1.101,45210 € |

