
TT-E-24S-SLE-50 | |
|---|---|
DigiKey Part Number | 5880-TT-E-24S-SLE-50-ND |
Manufacturer | |
Manufacturer Product Number | TT-E-24S-SLE-50 |
Description | TT-E-24S-SLE-50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Purple 24 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Conductor Strand 7/32 |
Mfr | Conductor Material Constantan, CHROMEGA® |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 50.00' (15.24m) |
Cable Type | Jacket Color Purple |
Number of Conductors 2 | Operating Temperature 0°C ~ 260°C |
Wire Gauge | Conductor Insulation Perfluoro Alkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,21000 € | 146,21 € |
| Unit Price without VAT: | 146,21000 € |
|---|---|
| Unit Price with VAT: | 173,98990 € |

