
TT-E-24S-SLE-200 | |
|---|---|
DigiKey Part Number | 5880-TT-E-24S-SLE-200-ND |
Manufacturer | |
Manufacturer Product Number | TT-E-24S-SLE-200 |
Description | TT-E-24S-SLE-200 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Purple 24 AWG 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Conductor Strand 7/32 |
Mfr | Conductor Material Constantan, CHROMEGA® |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 200.0' (61.0m) |
Cable Type | Jacket Color Purple |
Number of Conductors 2 | Operating Temperature 0°C ~ 260°C |
Wire Gauge | Conductor Insulation Perfluoro Alkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,84000 € | 455,84 € |
| Unit Price without VAT: | 455,84000 € |
|---|---|
| Unit Price with VAT: | 542,44960 € |

