
TMQSS-125G-6 | |
|---|---|
DigiKey Part Number | 5880-TMQSS-125G-6-ND |
Manufacturer | |
Manufacturer Product Number | TMQSS-125G-6 |
Description | QUICK DISCONNECT THERMOCOUPLE PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T-Type Thermocouple Immersion / Penetration, Pointed 32 ~ 599°F (0 ~ 315°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Pointed |
Manufacturer Omega | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range 32 ~ 599°F (0 ~ 315°C) |
Packaging Bulk | Plug Color Blue |
Part Status Active | Probe Length 6.000" (152.40mm) |
Type T-Type Thermocouple | Probe Material Stainless Steel |
Usage Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,94000 € | 77,94 € |
| Unit Price without VAT: | 77,94000 € |
|---|---|
| Unit Price with VAT: | 92,74860 € |


