
TMQSS-125G-3 | |
|---|---|
DigiKey Part Number | 5880-TMQSS-125G-3-ND |
Manufacturer | |
Manufacturer Product Number | TMQSS-125G-3 |
Description | QUICK DISCONNECT THERMOCOUPLE PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T-Type Thermocouple Immersion / Penetration, Pointed 32 ~ 500°F (0 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Surface | |
Tip Type | Immersion / Penetration, Pointed | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 32 ~ 500°F (0 ~ 260°C) | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Blue | |
Probe Length | 12.000" (304.80mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,93000 € | 78,93 € |
| Unit Price without VAT: | 78,93000 € |
|---|---|
| Unit Price with VAT: | 93,92670 € |

