
TJ36-CPSS-116U-6 | |
|---|---|
DigiKey Part Number | 5880-TJ36-CPSS-116U-6-ND |
Manufacturer | |
Manufacturer Product Number | TJ36-CPSS-116U-6 |
Description | TRANSITION JOINT T/C PROBE, RUGG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T - Type Temperature Sensor 0°C ~ 260°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Length - Lead Wire 3.333' (1.02m) |
Manufacturer Omega | Conductor Type Non-Grounded |
Packaging Bulk | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 152.4mm |
Element Type T - Type | Diameter - Protective Tube 1.59mm |
Temperature Range 0°C ~ 260°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,86000 € | 70,86 € |
| Unit Price without VAT: | 70,86000 € |
|---|---|
| Unit Price with VAT: | 84,32340 € |

