
THSS-18E-RSC-6 | |
|---|---|
DigiKey Part Number | 5880-THSS-18E-RSC-6-ND |
Manufacturer | |
Manufacturer Product Number | THSS-18E-RSC-6 |
Description | UTILITY HANDLE THERMOCOUPLE PROB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60.000" (1524.00mm) T-Type Thermocouple Immersion / Penetration, Pointed 32 ~ 599°F (0 ~ 315°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air, Gas | |
Tip Type | Immersion / Penetration, Pointed | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 32 ~ 599°F (0 ~ 315°C) | |
Cable Length | 60.000" (1524.00mm) | |
Cable Insulation | Plastic | |
Plug Color | Blue | |
Probe Length | 6.000" (152.40mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,52000 € | 76,52 € |
| Unit Price without VAT: | 76,52000 € |
|---|---|
| Unit Price with VAT: | 91,05880 € |

