
THSS-116G-RSC-6 | |
|---|---|
DigiKey Part Number | 5880-THSS-116G-RSC-6-ND |
Manufacturer | |
Manufacturer Product Number | THSS-116G-RSC-6 |
Description | UTILITY HANDLE THERMOCOUPLE PROB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60.000" (1524.00mm) T-Type Thermocouple Immersion / Penetration, Pointed 32 ~ 500°F (0 ~ 260°C) |
Datasheet | Datasheet |
Category | Plug Type Sub-Mini (Thermocouple Plug) |
Manufacturer Omega | Probe Temperature Range 32 ~ 500°F (0 ~ 260°C) |
Packaging Bulk | Cable Length 60.000" (1524.00mm) |
Part Status Active | Cable Insulation Plastic |
Type T-Type Thermocouple | Plug Color Blue |
Usage Air, Gas | Probe Length 6.000" (152.40mm) |
Tip Type Immersion / Penetration, Pointed | Probe Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,17000 € | 73,17 € |
| Unit Price without VAT: | 73,17000 € |
|---|---|
| Unit Price with VAT: | 87,07230 € |

