
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.005" (0.13mm) |
Part Status Active | Length 98.43' (30.00m) |
Cable Type | Operating Temperature 0°C ~ 300°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,18000 € | 55,18 € |
| Unit Price without VAT: | 55,18000 € |
|---|---|
| Unit Price with VAT: | 65,66420 € |

