
TF-Y-20 | |
|---|---|
DigiKey Part Number | 5880-TF-Y-20-ND |
Manufacturer | |
Manufacturer Product Number | TF-Y-20 |
Description | PROTECTIVE TUBING, 20 AWG, PFA, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.034" (0.86mm) |
Datasheet | Datasheet |
Category | Diameter - Inside 0.034" (0.86mm) |
Manufacturer Omega | Material Polytetrafluoroethylene (PTFE) |
Series | Color Yellow |
Packaging Bulk | Wall Thickness 0.015" (0.38mm) |
Part Status Active | Operating Temperature 260°C |
Type Solid Tubing | Abrasion Protection Abrasion Resistant |
Type Attributes Smooth | Environment Protection Corrosion Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,96900 € | 9,69 € |
| Unit Price without VAT: | 0,96900 € |
|---|---|
| Unit Price with VAT: | 1,15311 € |

