
TF-W-20 | |
|---|---|
DigiKey Part Number | 5880-TF-W-20-ND |
Manufacturer | |
Manufacturer Product Number | TF-W-20 |
Description | PROTECTIVE TUBING, 20 AWG, PFA, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.034" (0.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.034" (0.86mm) | |
Diameter - Outside | - | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | White | |
Length | - | |
Wall Thickness | 0.015" (0.38mm) | |
Operating Temperature | 260°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,96900 € | 9,69 € |
| Unit Price without VAT: | 0,96900 € |
|---|---|
| Unit Price with VAT: | 1,15311 € |

